Bourns3313J-1-501E
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Trimmer | |
| 500 | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 250 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| Square | |
| 3.2 | |
| 3.5 | |
| 2.2 | |
| 0.283 | |
| +0.4|-0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3313J-1-501E potentiometer from Bourns is your solution! This product has a resistance value of 500 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. The 3313J-1-501E part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

