Bourns3312J-1-102E
Res Cermet Trimmer 1K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 20% | |
| 50 | |
| 0.1 (1/10) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 255 | |
| 1 | |
| 285 | |
| 1 | |
| Tape and Reel | |
| 2.5 | |
| 2.8 | |
| 1.7 | |
| 0.0321 | |
| Surface Mount |
Apply this 3312J-1-102E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device utilizes cermet technology. This product is 2.5 mm long, 1.7 mm tall and 2.8 mm deep. The 3312J-1-102E part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

