Bourns3310Y-101-502L

Res Conductive Plastic POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole

This 3310Y-101-502L potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 5K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. The 3310Y-101-502L part has a pin termination style. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%. This product is 9.53 mm long, 17.88 mm tall and 9.53 mm deep. This device is made with conductive plastic technology.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    9 weeks
    • Price: $1.976
    1. 250+$1.976
    2. 500+$1.956
    3. 1000+$1.937
    4. 2000+$1.917
    5. 2500+$1.898
    6. 3000+$1.879
    7. 4000+$1.860
    8. 5000+$1.842
    9. 10000+$1.823

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.