Bourns3310C-101-203L

Res Conductive Plastic POT 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole

Apply this 3310C-101-203L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. This device is made with conductive plastic technology. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%. The 3310C-101-203L part has a pin termination style. This product is 17.88 mm long, 9.53 mm tall and 9.53 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    9 weeks
    • Price: $2.208
    1. 250+$2.208
    2. 500+$2.186
    3. 1000+$2.164
    4. 2000+$2.143
    5. 2500+$2.121
    6. 3000+$2.100
    7. 4000+$2.079
    8. 5000+$2.058
    9. 10000+$2.038

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.