TE Connectivity330716Connector Terminals
Barrel Terminal 10-12AWG Copper 27.12mm Nickel Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrel Terminal | |
| Nickel | |
| 10-12 | |
| Non-Insulated | |
| Box | |
| 27.12 | |
| 11.53 |
Look no further than the barrel terminal 330716 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 27.12 mm long and 11.53 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

