Bourns3306P-1-502
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 25% | |
| 100 | |
| 0.2 (1/5) | |
| Cermet | |
| -25 | |
| 100 | |
| ±250 | |
| Lin | |
| Pin | |
| Top | |
| 3.4 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 215 | |
| 1 | |
| 260 | |
| 1 | |
| Bag | |
| 6.81 | |
| 8.1 | |
| 7.62 | |
| Through Hole |
Apply this 3306P-1-502 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.2 (1/5) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -25 to 100 °C. This device utilizes cermet technology. This product is 6.81 mm long, 7.62 mm tall and 8.1 mm deep. The 3306P-1-502 part has a pin termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

