HUBER+SUHNER32_SMA-50-0-1/111_NEConnector RF
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST M/M Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMA Adapter | |
| M/M | |
| Straight | |
| M/M | |
| Gold Over Nickel | |
| 0 to 18G | |
| 50 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| 5.8 | |
| 23.7 | |
| 8 |
Connect and protect your RF cable with this sma adapter 32 SMA-50-0-1/111 NE RF connector from Huber + Suhner AG, it will give a low impedance for easy data transferring. This connector's body is plated in gold over nickel. It has a straight body orientation. It has an operating frequency of 0 to 18G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 23.7 mm long and 8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

