Bourns3299X-1-104LF

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this 3299X-1-104LF potentiometer from Bourns. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. This product is 11.05 mm long, 10.03 mm tall and 6.1 mm deep. This part has an operating temperature of -55 to 125 °C. The 3299X-1-104LF part has a pin termination style.

2,829 parts: Ships in 3 days

    Total$59.56Price for 21

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 2,829 parts
      • Price: $2.836

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.