Bourns3299W-1-102

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this 3299W-1-102 potentiometer from Bourns at critical points. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3299W-1-102 part has a pin termination style. This product is 9.53 mm long, 11.55 mm tall and 6.1 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 weeks
    • Price: $2.490
    1. 200+$2.490
    2. 500+$2.465
    3. 1000+$2.441
    4. 2000+$2.416
    5. 2500+$2.392
    6. 3000+$2.368
    7. 4000+$2.345
    8. 5000+$2.321
    9. 10000+$2.298
    10. 20000+$2.239

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.