Bourns3299P-1-502LF

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin Thru-Hole Tube

This 3299P-1-502LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. The 3299P-1-502LF part has a pin termination style. This device utilizes cermet technology. It has a tolerance of 10%. This product is 9.53 mm long, 6.1 mm tall and 11.55 mm deep.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1717+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 1 part
      • Price: $0.2791

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.