TE Connectivity32996Connector Terminals
Ring Tongue Terminal 8AWG Copper 23.7mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4 | |
| Tin | |
| 8 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 23.7 | |
| 11.91 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 32996 wire terminal from TE Connectivity. This product is 23.7 mm long and 11.91 mm. Its wire is 8 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

