| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Chip |
| Application | Motor Circuit |
| Fuse Size (mm) | 26.6 X 30.1 X 16 |
| Current Rating (A) | 400 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 2000@32VDC |
| Typical Melting I2t (A²S) | 870000 |
| Typical Cold Resistance (Ohm) | 0.00008 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 30.1 |
| Product Length (mm) | 26.6 |
| Product Height (mm) | 16 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |