Adafruit Industries3298Development Kits and Tools
Specialized Interface Development Tool
The ZERO4U (3298) provides a 4-port USB hub for the Raspberry Pi Zero (only for v1.3 or W). The 4 pogo pins on the back will connect the PP1, PP6, PP22, and OO23 testing pads on the Raspberry Pi Zero – no soldering required!
The USB hub will take power directly from the Pi Zero, meaning you don’t have to power the USB hub separately. It also Includes a small Ferrite ring to support the Raspberry Pi Zero W to avoid interference from the on-board antenna.
Includes:
• 4-port USB hub board
• Plastic spacers
• M2.5 plastic screws
• M2.5 plastic nuts
• Small Ferrite ring
To learn more about the Raspberry Pi Zero W, click here.
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Tool | |
| Interface Tools | |
| Specialized Interface |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

