Bourns3296Z-1-505LF

Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3296Z-1-505LF potentiometer from Bourns is your solution! This product has a resistance value of 5M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. The 3296Z-1-505LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.9398
    1. 2000+$0.9398
    2. 2500+$0.9304
    3. 3000+$0.9211
    4. 4000+$0.9119
    5. 5000+$0.9028
    6. 6000+$0.8937
    7. 10000+$0.8848
    8. 15000+$0.8760
    9. 20000+$0.8672

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.