Bourns3296Y-1-501LF

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

This 3296Y-1-501LF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3296Y-1-501LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep.

Import TariffMay apply to this part

Total In Stock: 2,447 parts

Regional Inventory: 500

    Total$112.75Price for 100

    500 In stock: Ships tomorrow

    • (100)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 500 parts
      • Price: $1.1275
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 1,947 parts
      • Price: $1.2897

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.