Bourns3296Y-1-200LF

Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Infrequently adjust the resistor value for your circuit with this 3296Y-1-200LF potentiometer from Bourns. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The 3296Y-1-200LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep.

200 parts: Ships in 4 days

    Total$54.23Price for 25

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 200 parts
      • Price: $2.169

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.