Bourns3296W-1-302LF

Res Cermet Trimmer 3K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Not sure what resistance value you need? No problem, applying this 3296W-1-302LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. This device utilizes cermet technology. The 3296W-1-302LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.

Import TariffMay apply to this part

2,414 parts: Ships tomorrow

    Total$50.19Price for 88

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 2,414 parts
      • Price: $0.5703

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.