Bourns3296W-1-102RLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole T/R

Apply this 3296W-1-102RLF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This device is made with cermet technology. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. The 3296W-1-102RLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.895
    1. 1000+$1.895
    2. 2000+$1.876
    3. 3000+$1.857
    4. 4000+$1.839
    5. 5000+$1.820
    6. 6000+$1.802
    7. 10000+$1.784
    8. 15000+$1.766
    9. 20000+$1.749

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.