Bourns3292W-1-204LF
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200K | |
| 10% | |
| 400 | |
| 0.5 (1/2) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 2.29 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 9.53 | |
| 3.81 | |
| 11.05 | |
| 0.709 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 3292W-1-204LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.05 mm tall and 3.81 mm deep. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. The 3292W-1-204LF part has a pin termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

