| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UHF-BNC Adapter | |
| F/M | |
| Straight | |
| Gold | |
| Standard | |
| -55 | |
| 85 | |
| 15.75 | |
| 34.29 |
Looking for a way to shield your coaxial cable? This uhf-bnc adapter 3287 RF connector manufactured from Pomona is for you. It has a straight body orientation. This product is 34.29 mm long with a diameter of 15.75 mm. This rf connector has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

