| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| BNC-UHF Adapter | |
| F/M | |
| Straight | |
| F/M | |
| Gold | |
| 50 | |
| Bayonet Lock/Threaded | |
| -55 | |
| 85 | |
| 18 | |
| 31.15 |
Looking for a way to shield your coaxial cable? This bnc-uhf adapter 3286 RF connector manufactured from Pomona is for you. It has a straight body orientation. This rf connector has an operating temperature of -55 to 85 °C. This product is 31.15 mm long with a diameter of 18 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

