Bourns3269X-1-202LF

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD Tube

Place this 3269X-1-202LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The 3269X-1-202LF part has a gull wing termination style. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 7.37 mm long, 7.44 mm tall and 6.36 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    7 weeks
    • Price: $2.580
    1. 100+$2.580
    2. 500+$2.555
    3. 1000+$2.529
    4. 2000+$2.504
    5. 2500+$2.479
    6. 3000+$2.469
    7. 4000+$2.444
    8. 5000+$2.420
    9. 10000+$2.359

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.