Bourns3269X-1-104GLF

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R

Not sure what resistance value you need? No problem, applying this 3269X-1-104GLF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. This device is made with cermet technology. The 3269X-1-104GLF part has a gull wing termination style. This product is 7.37 mm long, 7.44 mm tall and 6.36 mm deep.

Import TariffMay apply to this part

399 parts: Ships tomorrow

    Total$79.59Price for 35

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      35
      Maximum Of:
      399
      Country Of origin:
      Costa Rica
         
      • Price: $2.274
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 399 parts
      • Price: $2.274

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.