Bourns3269W-1-202GLF

Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R

This 3269W-1-202GLF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The 3269W-1-202GLF part has a gull wing termination style. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $2.580
    1. 500+$2.580
    2. 1000+$2.555
    3. 2000+$2.529
    4. 2500+$2.504
    5. 3000+$2.479
    6. 4000+$2.469
    7. 5000+$2.444
    8. 10000+$2.420
    9. 20000+$2.359

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.