Bourns3269W-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tube | |
| Square | |
| 6.35 | |
| 6.36 | |
| 8.46 | |
| 0.425 | |
| Surface Mount |
Infrequently adjust the resistor value for your circuit with this 3269W-1-103LF potentiometer from Bourns. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. This device is made with cermet technology. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. The 3269W-1-103LF part has a gull wing termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

