| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| BNC-Double Banana Plug | |
| F/M | |
| 1/2 | |
| Straight | |
| 60VDC|30VAC | |
| 50 | |
| 37.34 | |
| 19.5 | |
| 12.7 |
Complete your total connector assembly with this bnc-double banana plug 3269 connector accessory from Pomona. This F-M connector has 1 / 2 F-M contacts. It has a straight body orientation. This product is 37.34 mm long, 12.7 mm tall and 19.5 mm deep. This part has a maximum operating temperature of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
