TE Connectivity326878Connector Terminals
Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 21.44 | |
| 7.92 | |
| Red | |
| Cable Mount |
The ring tongue terminal 326878 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 16-22 AWG. This product is 21.44 mm long and 7.92 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

