Bourns3266Y-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.87mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.35 | |
| 4.32 | |
| 7.87 | |
| 0.425 | |
| Through Hole |
Place this 3266Y-1-103LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.71 mm long, 7.87 mm tall and 4.5 mm deep. This device utilizes cermet technology. The 3266Y-1-103LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

