Bourns3266P-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 200 | |
| Tube | |
| 6.71 | |
| 7.5 | |
| 4.42 | |
| 0.425 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3266P-1-202LF potentiometer from Bourns! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. This product is 6.71 mm long, 4.42 mm tall and 7.5 mm deep. This part has an operating temperature of -55 to 125 °C. The 3266P-1-202LF part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

