Bourns3262W-1-253LF

Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube

Place this 3262W-1-253LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 25K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3262W-1-253LF part has a pin termination style. It has a tolerance of 10%. This product is 6.35 mm long, 7.37 mm tall and 4.32 mm deep. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 50 Minimum 100
  • Manufacturer Lead Time:
    9 weeks
    • Price: $7.758
    1. 100+$7.758
    2. 250+$7.681
    3. 500+$7.604
    4. 1000+$7.528
    5. 2000+$7.452
    6. 2500+$7.378
    7. 3000+$7.304
    8. 5000+$7.231
    9. 10000+$7.159

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.