| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 6.35 | |
| 21.49 |
Say goodbye to buying multiple pieces of test equipment by using this banana plug 3258 test terminal block from Pomona. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 21.49 mm long with a diameter of 6.35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
