TE Connectivity325603Connector Terminals
Lug Terminal (4/0)AWG Copper 62.23mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| (4/0) | |
| Non-Insulated | |
| Box | |
| 62.23 | |
| 30.23 | |
| Cable Mount |
Look no further than the lug terminal 325603 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is (4/0) AWG. This product is 62.23 mm long and 30.23 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

