TE Connectivity325412000-00Board Mount Pressure Sensors
Board Mount Pressure Sensor 0bar to 12bar Absolute 8-Pin Mini-SMD Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0bar to 12bar | |
| 30bar | |
| 100 to 500 | |
| 20 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.88 |
| Package Width | 6.4 |
| Package Length | 6.2 |
| PCB changed | 8 |
| Supplier Package | Mini-SMD Module |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

