Top Purchased

Bourns3252W-1-502LF

Res Cermet Trimmer 5K Ohm 10% 0.75W(3/4W) 25(Elec)Turn 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3252W-1-502LF potentiometer from Bourns is your solution! This product has a resistance value of 5K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3252W-1-502LF part has a pin termination style. This part has an operating temperature of -65 to 150 °C. This product is 12.7 mm long, 13.59 mm tall and 5.59 mm deep. It has a tolerance of 10%. This device is made with cermet technology.

No Stock Available

Quantity Increments of 25 Minimum 100
  • Manufacturer Lead Time:
    7 weeks
    • Price: $8.579
    1. 100+$8.579
    2. 250+$8.493
    3. 500+$8.408
    4. 1000+$8.324
    5. 2000+$8.241
    6. 2500+$8.158
    7. 3000+$8.077
    8. 5000+$7.996
    9. 10000+$7.916

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.