| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 7 to 13.2 |
| Line Current (A) | 0.58 |
| Power Rating (W) | 7 |
| Typical Speed (r/min) | 4100 |
| Maximum Airflow (CFM) | 82.4 |
| Maximum Pressure | 110Pa |
| Noise Level (dB) | 46 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 38.15 |
| Mounting | Flange Mount |
| Protection | Auto Restart |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 260 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 38.15 |
| Special Features | Tachometer |