TE Connectivity325197Connector Terminals
Spade Tongue Terminal 10-12AWG Copper Yellow 33.38mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.4000 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 10-12 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 33.38 | |
| 7.92 | |
| Yellow | |
| Cable Mount |
The spade tongue terminal 325197 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 33.38 mm long and 7.92 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

