TE Connectivity325150Connector Terminals
PIDG Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.82mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PIDG Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 10-12 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 2.04 | |
| 26.82 | |
| 7.52 | |
| Yellow | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the pidg flanged spade tongue terminal 325150 wire terminal from TE Connectivity. This product is 26.82 mm long and 6.83 mm. Its wire is 10-12 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

