Bourns3250W-1-503
Res Wirewound Trimmer 50K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 5% | |
| 1 | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 1.91 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 12.7 | |
| 5.59 | |
| 13.59 | |
| 1.7 | |
| Through Hole |
Not sure what resistance value you need? No problem, applying this 3250W-1-503 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 1 W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3250W-1-503 part has a pin termination style. It has a tolerance of 5%. This device is made with wirewound technology. This part has an operating temperature of -65 to 150 °C. This product is 12.7 mm long, 13.59 mm tall and 5.59 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

