TE Connectivity324543Connector Terminals
Wire Tap Terminal 10-12AWG Copper Yellow 30.32mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Tap Terminal | |
| Crimp | |
| 3.39 | |
| Straight | |
| Tin | |
| 10-12 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 30.32 | |
| 3.17x1.07 | |
| Yellow | |
| Cable Mount |
Using the wire tap terminal 324543 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product is 30.32 mm long. Its wire is 10-12 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

