PHOENIX CONTACT3240359Wiring Ducts
Wiring Ducts Duct Square Snap On Polycarbonate/Acrylonitrile Butadiene Styrene Light Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.10 | |
| Automotive | No |
| PPAP | No |
| Square | |
| Duct | |
| Polycarbonate/Acrylonitrile Butadiene Styrene | |
| Light Gray | |
| Yes | |
| UL94V0 | |
| -25 | |
| 90 | |
| 2000 | |
| 80 | |
| 80 | |
| Snap On |
Easily make a good cable installation with this wiring channel 3240359 cable accessory from Phoenix Contact. This part has an operating temperature range of -25 to 90 °C. This product is 2000 mm long, 80 mm tall and 80 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

