Top Searched
PHOENIX CONTACT3240294Wiring Ducts
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride Gray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| Gray | |
| Open Narrow Slot | |
| Yes | |
| UL94V0 | |
| -25 | |
| 60 | |
| 2000 | |
| 40 | |
| 100 | |
| Screw |
This 3240294 wiring duct from Phoenix Contact is made of materials that will withstand pressure from the volume of electrical wiring cables. This wiring duct has a minimum operating temperature of -5 °C and a maximum of 60 °C. This product is 2000 mm long, 100 mm tall and 40 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

