50-75% Off
PHOENIX CONTACT3240138Connector Terminals
Fork Terminal 18-21AWG Copper Silver 16mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-21 | |
| 110 | |
| Non-Insulated | |
| 0.551 | |
| 16 | |
| 6.2 | |
| Silver | |
| Cable Mount |
Create a connection between two terminal blocks by using this fork terminal 3240138 wire terminal from Phoenix Contact. This product is 16 mm long and 6.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

