25-50% Off
PHOENIX CONTACT3240079Connector Terminals
Lug Terminal 14-17AWG Copper Silver 19mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Tin | |
| 14-17 | |
| 110 | |
| Non-Insulated | |
| 0.92 | |
| 19 | |
| 10 | |
| Silver |
A great way to make a solid connection with terminal blocks is to use this lug terminal 3240079 wire terminal from Phoenix Contact in your design. This product is 19 mm long and 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

