PHOENIX CONTACT3240048Connector Terminals
Quick Disconnect Terminal 16-21AWG Copper Red F 18.5mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Tin | |
| 16-21 | |
| -20 | |
| 105 | |
| 0.646 | |
| 18.5 | |
| 2.8 | |
| Red |
Make a connection with your terminal blocks using the quick disconnect terminal 3240048 wire terminal from Phoenix Contact. It has a female type gender. This product is 18.5 mm long and 2.8 mm. This wire terminal has an operating temperature of -20 to 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

