PHOENIX CONTACT3240020Connector Terminals
Lug Terminal 16-21AWG Copper Red 27.6mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| 6 | |
| Tin | |
| 16-21 | |
| -20 | |
| 105 | |
| Polyamide | |
| 1.04 | |
| 27.6 | |
| 11.6 | |
| Red | |
| Cable Mount |
The lug terminal 3240020 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This wire terminal has an operating temperature of -20 to 105 °C. This product is 27.6 mm long and 11.6 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

