| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| F/F | |
| Straight | |
| F/F | |
| Gold | |
| 500VAC | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -55 | |
| 150 | |
| 81.05 | |
| 28.7 | |
| 35.05 |
The bnc adapter 3239 RF connector from Pomona will make sure your RF components are shielded properly when connected. This connector's body is plated in tarnish resistant. It has a straight body orientation. This product is 81.05 mm long, 35.05 mm tall and 28.7 mm deep. This rf connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

