Murata Power Solutions32331CInductor Leaded
Inductor Power Toroid 330uH 15% 3.2Q-Factor 780mA 215mOhm DCR Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 330u | |
| 15% | |
| 0.78 | |
| 0.78 | |
| 0.215 | |
| 3.2(Typ) | |
| 800K | |
| 2.3M(Typ) | |
| Through Hole | |
| Pin | |
| 12.7 | |
| 4 | |
| -40 | |
| 125 | |
| Tray | |
| 21.5 | |
| 10 | |
| 24 |
Your electrical design will benefit from this power 32331C leaded inductor from Murata Power Solutions. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 780m A with a maximum resistance of 215m Ohm. It has a tolerance of 15%. It has an inductance of 330u H. This product is 21.5 mm long, 24 mm tall and 10 mm deep. This device is made with toroid technology. Its minimum self-resonant frequency is 2.3M(Typ) Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

