TE Connectivity323196Connector Terminals
Flag Terminal 6AWG Copper 21.36mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flag Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 6 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 21.36 | |
| 12.7 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this flag terminal 323196 wire terminal from TE Connectivity in your design. Its wire is 6 AWG. This product is 21.36 mm long and 12.7 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

