10-25% Off
Mill-Max3231-4-00-15-00-00-08-0Connector Contact
Contact PIN Solder ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder | |
Straight | |
-55 | |
125 | |
Bulk | |
14.13 | |
3.17 | |
3.17 | |
Swage Mount |
This 3231-4-00-15-00-00-08-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.13 mm long, 3.17 mm tall and 3.17 mm deep. It uses the solder termination method.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.