Bourns3224X-1-203E

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R

Calibrate the resistance of a circuit with this 3224X-1-203E potentiometer from Bourns. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This device is made with cermet technology. The 3224X-1-203E part has a gull wing termination style. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. This part has an operating temperature of -65 to 150 °C.

Import TariffMay apply to this part

200 parts: Ships tomorrow

    Total$643.60Price for 200

    • (200)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 200 parts
      • Price: $3.218

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.